- RS Stock No.:
- 700-9439
- Mfr. Part No.:
- B6252HA-NPP3G-75T
- Manufacturer:
- Amphenol RF
140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR15.27
Units | Per Unit |
1 - 24 | MYR15.27 |
25 - 49 | MYR14.51 |
50 + | MYR13.79 |
- RS Stock No.:
- 700-9439
- Mfr. Part No.:
- B6252HA-NPP3G-75T
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |