- RS Stock No.:
- 700-9332
- Mfr. Part No.:
- B1121A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
102 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR17.99
Units | Per Unit |
1 - 24 | MYR17.99 |
25 - 124 | MYR17.63 |
125 + | MYR14.52 |
- RS Stock No.:
- 700-9332
- Mfr. Part No.:
- B1121A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59, RG59 A/B, RG62 A/B |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |