- RS Stock No.:
- 700-9329
- Mfr. Part No.:
- B1112A1-ND3G-1-50
- Manufacturer:
- Amphenol RF
79 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1151 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR31.34
Units | Per Unit |
1 - 24 | MYR31.34 |
25 - 49 | MYR30.69 |
50 + | MYR29.77 |
- RS Stock No.:
- 700-9329
- Mfr. Part No.:
- B1112A1-ND3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |