- RS Stock No.:
- 546-4437
- Manufacturer:
- RS PRO
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR32.16
Units | Per Unit |
1 - 4 | MYR32.16 |
5 + | MYR26.47 |
- RS Stock No.:
- 546-4437
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Clamp Plug and Jacks
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG59 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |