RS PRO Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Silver, Crimp Termination, RG58

  • RS Stock No. 546-4207
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

BNC Crimp, Plugs and Jacks

Please refer to Connector/Cable group table at front of catalogue section.

Note

Bulkhead jacks have the same mounting as clamp versions

//media.rs-online.com/t_line/L360476-01.gif

Approvals

-

Specifications
Attribute Value
Gender Female
Mounting Type Panel Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG58
Bulkhead Yes
Operating Frequency 4GHz
Body Plating Silver
Polarity Normal
Contact Material Copper
Contact Plating Silver
372 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 15.63
units
Per unit
1 - 24
MYR15.63
25 - 99
MYR14.66
100 - 249
MYR14.12
250 - 499
MYR13.92
500 +
MYR13.11
Related Products
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
50 Ohm Professional Grade BNC front mount bulkhead ...
Description:
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings ...
Professional grade 50 Ohm panel mount solder jacks ...
Description:
Professional grade 50 Ohm panel mount solder jacks with PTFE dielectric, brass body and brass centre contact. These 50 Ohm RF coaxial solder sockets are front and rear panel mounting and have a 17.5mm2 flange with 4 x 3.2mm diameter ...