- RS Stock No.:
- 546-4178
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR61.00
Units | Per Unit |
1 - 24 | MYR61.00 |
25 - 99 | MYR59.73 |
100 - 249 | MYR57.94 |
250 - 1249 | MYR56.51 |
1250 + | MYR46.51 |
- RS Stock No.:
- 546-4178
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Crimp Plugs and Jacks
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | URM 70 |
Bulkhead | No |
Polarity | Normal |
Contact Material | Copper |