- RS Stock No.:
- 190-3336
- Mfr. Part No.:
- R316553000
- Manufacturer:
- Radiall
1600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR61.836
Units | Per Unit | Per Box* |
100 - 400 | MYR61.836 | MYR6,183.60 |
500 + | MYR55.652 | MYR5,565.20 |
*price indicative |
- RS Stock No.:
- 190-3336
- Mfr. Part No.:
- R316553000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead jack (H.V)
From Radiall, this high voltage co-axial connector is panel mounted and very durable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +155°C |
Polarity | Normal |
Series | BNC |
Contact Material | Brass |
Contact Plating | Silver |