- RS Stock No.:
- 170-7015
- Manufacturer:
- RS PRO
559 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR62.09
Units | Per Unit |
1 - 4 | MYR62.09 |
5 - 24 | MYR55.88 |
25 + | MYR45.99 |
- RS Stock No.:
- 170-7015
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 75 ohm BNC plug connector for cable application. The 1694A is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering or crimping, and the ferrule be crimped on the cable for transmission and fixing. It has excellent performance form DC to 6GHz. Provides superior VSWR, impedance and return loss through 6 GHz.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 1694A |
Size | Standard |
Bulkhead | No |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |