TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 164-1435
- Mfr. Part No.:
- 1-1478204-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1435
- Mfr. Part No.:
- 1-1478204-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks
Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminals.
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Silver |