- RS Stock No.:
- 161-9424
- Mfr. Part No.:
- 73171-4340
- Manufacturer:
- Molex
96 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 48)
MYR19.333
Units | Per Unit | Per Tray* |
48 - 192 | MYR19.333 | MYR927.984 |
240 + | MYR17.399 | MYR835.152 |
*price indicative |
- RS Stock No.:
- 161-9424
- Mfr. Part No.:
- 73171-4340
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex Miniature BNC RF/Coaxial PCB Connectors with Board Locks
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73137 |