- RS Stock No.:
- 161-5397
- Mfr. Part No.:
- J01002A1350
- Manufacturer:
- Telegartner
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR22.53
Units | Per Unit | Per Bag* |
5 - 5 | MYR22.53 | MYR112.65 |
10 - 15 | MYR22.188 | MYR110.94 |
20 + | MYR21.756 | MYR108.78 |
*price indicative |
- RS Stock No.:
- 161-5397
- Mfr. Part No.:
- J01002A1350
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 0.4/2.5, 0.45/2.0-3.4 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |