- RS Stock No.:
- 161-3769
- Mfr. Part No.:
- 1-1337430-0
- Manufacturer:
- TE Connectivity
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 50)
MYR27.609
Units | Per Unit | Per Bag* |
50 - 200 | MYR27.609 | MYR1,380.45 |
250 + | MYR24.848 | MYR1,242.40 |
*price indicative |
- RS Stock No.:
- 161-3769
- Mfr. Part No.:
- 1-1337430-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs
50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |