- RS Stock No.:
- 144-0884
- Mfr. Part No.:
- 031-315-RFX
- Manufacturer:
- Amphenol RF
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR14.05
Units | Per Unit | Per Pack* |
2 - 18 | MYR14.05 | MYR28.10 |
20 - 38 | MYR13.765 | MYR27.53 |
40 - 98 | MYR13.35 | MYR26.70 |
100 - 498 | MYR12.815 | MYR25.63 |
500 + | MYR12.17 | MYR24.34 |
*price indicative |
- RS Stock No.:
- 144-0884
- Mfr. Part No.:
- 031-315-RFX
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |