Amphenol Socapex BNC Series Straight 50Ω Cable Mount Bulkhead Fitting BNC Connector, jack, Nickel, Crimp Termination

  • RS Stock No. 143-9749
  • Mfr. Part No. 112433
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the internationally standardized BNC mating face dimensions, a perfect 75 ohm characteristic impedance cannot be realized. However, at frequencies up to 1000 MHz, the small impedance deviation is negligible for practical applications. Connex true 75 ohm connectors with a typical VSWR reading of 1.06:1 at 2000 MHz are identified by an asterisk following the part number. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.

Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms

Specifications
Attribute Value
Gender Female
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type Coaxial
Size Standard
Bulkhead Yes
Operating Frequency 4GHz
Minimum Operating Temperature -40°C
Body Plating Nickel
Maximum Operating Temperature +85°C
Polarity Normal
Series BNC
Contact Material Phosphor Bronze
Contact Plating Gold
500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 500)
MYR 17.993
units
Per unit
Per Bag*
500 +
MYR17.993
MYR8,996.50
*price indicative
Related Products
From Telegartner, a range 50 Ω and 75 ...
Description:
From Telegartner, a range 50 Ω and 75 Ω BNC straight PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used ...
From Telegartner, a range of 75 Ω BNC ...
Description:
From Telegartner, a range of 75 Ω BNC straight solder termination jacks. The BNC panel mount jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to ...
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
These Molex Miniature BNC RF/Coaxial Connectors have a ...
Description:
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board. Recommended PCB thickness is 3.2 ...