RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

GCE Regulator For Use With Oxygen 0-4 LPM


1 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR1,570.12

units

Added

RS Stock No.:
776-9642
Mfr. Part No.:
0762144RS
Manufacturer:
GCE

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
unitsPer unit
1 +MYR1,570.12

GCE Multi Stage Regulators


This multistage oxygen regulator from GCE is designed to provide users with fluctuation-free, accurate delivery as required for precision applications – such as laboratory use or machine cutting.
The first stage reduces inlet pressure by more than 90% while the second-stage, large diaphragm ensures accurate delivery pressure.
In addition, this oxygen regulator features the ability to pipe away gases using the relief port valve.


Features:


Top-safe and accurate bulkhead 50 mm gauges
Body and first bonnet forged from high-quality brass
Non-adjustable safety valve
Inlet connections compliant with BN-341 Standards
Technical data marked permanently on the body
Maximum outlet pressure locked for safety
Powder-painted surface for maximum corrosion resistance
Non-detachable, ergonomic control knob


Standards

EN ISO 2503; EN ISO 7291; BS-341

AttributeValue
CategoryRegulator
For Use WithOxygen 0-4 LPM