CEJN 16bar Blow Guns, 1/4 Rc Air Inlet (BSP)
- RS Stock No.:
- 631-139
- Mfr. Part No.:
- 112087101
- Manufacturer:
- CEJN
N
Subtotal (1 unit)*
MYR261.36
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR261.36 |
*price indicative
- RS Stock No.:
- 631-139
- Mfr. Part No.:
- 112087101
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Air Inlet BSP | 1/4 Rc | |
| Working Pressure | 16bar | |
| Output Pressure | 64bar | |
| Type | Blow Guns | |
| Nozzle Type | Straight Nozzle | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Air Inlet BSP 1/4 Rc | ||
Working Pressure 16bar | ||
Output Pressure 64bar | ||
Type Blow Guns | ||
Nozzle Type Straight Nozzle | ||
- COO (Country of Origin):
- SE
The CEJN Detect blow gun is made of food-grade plastic, is developed to improve food safety. Its fully detectable components eliminate the risk of accidental contamination during the manufacturing process.
Tube is fixed
Body material is PA66
Tube material is Brass
Valve material is Stainless steel
Media is Air
Body material is PA66
Tube material is Brass
Valve material is Stainless steel
Media is Air
Related links
- CEJN 16bar Blow Guns, 1/4 Rc Air Inlet (BSP)
- CEJN 16bar Blow Guns, 1/2 Rc Air Inlet (BSP)
- CEJN 16bar Air Blow Gun, 1/4in Air Inlet (BSP)
- HAZET 16bar Blow Gun, 1/4in Air Inlet (BSP)
- SMC 7bar Impact Blow Gun, Rc 3/8in Air Inlet (BSP)
- CEJN 10bar Hose Kit with 320 Series Nipple and 208 Blow Gun, 1/4in Air Inlet (BSP)
- SMC 145psi Blow Gun, Rc 1/4in Air Inlet (BSP)
- SMC 10bar Blow Gun, Rc 1/4in Air Inlet (BSP)
