- RS Stock No.:
- 663-3489
- Mfr. Part No.:
- PST-9-01
- Manufacturer:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-3489
- Mfr. Part No.:
- PST-9-01
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Push Spacers
Nylon push spacers in various heights.
Material: Nylon 66
Colour: Natural
Colour: Natural
Specifications
Attribute | Value |
---|---|
Type | Push Spacer |
Body Height | 14.3mm |
Chassis Hole Diameter | 2.54mm |
Chassis Thickness | 1.63mm |
PCB Hole Diameter | 2.54mm |
PCB Thickness | 1.63mm |
Material | Nylon |