White 2 Gang Blanking Plate, Plastic Claw Type, Screw Type Mosaic

  • RS Stock No. 145-8314
  • Mfr. Part No. 0 788 22
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Plates for covering mechanisms with 1 to 2 x 10 modules.

Specifications
Attribute Value
Series Mosaic
Colour White
Material Plastic
Mounting Style Claw Type, Screw Type
Number of Gangs 2
For Use With 2 x 2 Vertical Modules
304 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 30.94
units
Per unit
1 - 9
MYR30.94
10 +
MYR28.75
Related Products
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Clipped onto screw or hooked supports using notches ...
Description:
Clipped onto screw or hooked supports using notches (the frames adjust to thickness, e.g. plush wall coverings).Cannot be removed by hand. Easily removed using a screwdriver.Supports should be ordered separately."Special renovation" plates are designed for the installation of Mosaic functions ...