Toshiba 2SC5199-O(Q) NPN Bipolar Transistor, 12 A, 160 V, 3-Pin TO-3PL

  • RS Stock No. 756-0262
  • Mfr. Part No. 2SC5199-O(Q)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NPN Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 12 A
Maximum Collector Emitter Voltage 160 V
Package Type TO-3PL
Mounting Type Through Hole
Maximum Power Dissipation 120 W
Minimum DC Current Gain 80
Transistor Configuration Single
Maximum Collector Base Voltage 160 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 30 MHz
Pin Count 3
Number of Elements per Chip 1
Width 5.2mm
Maximum Operating Temperature +150 °C
Height 26mm
Maximum Collector Emitter Saturation Voltage 2.5 V
Dimensions 20.5 x 5.2 x 26mm
Length 20.5mm
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 10.03
units
Per unit
1 - 9
MYR10.03
10 - 19
MYR9.26
20 - 49
MYR8.59
50 - 249
MYR8.01
250 +
MYR7.52
Packaging Options: