ON Semi SMMBTA56LT3G PNP Transistor, 500 mA, 80 V, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 80 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 225 mW
Minimum DC Current Gain 100
Transistor Configuration Single
Maximum Collector Base Voltage -80 V dc
Maximum Emitter Base Voltage -4 V
Maximum Operating Frequency 100 MHz
Pin Count 3
Number of Elements per Chip 1
Width 2.64mm
Minimum Operating Temperature -55 °C
Dimensions 3.04 x 2.64 x 1.11mm
Maximum Collector Emitter Saturation Voltage -0.25 V dc
Maximum Base Emitter Saturation Voltage -1.2 V dc
Length 3.04mm
Height 1.11mm
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q101
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 10000)
MYR 0.229
units
Per unit
Per Reel*
10000 +
MYR0.229
MYR2,290.00
*price indicative