- RS Stock No.:
- 170-4166
- Mfr. Part No.:
- BC549B A1
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 170-4166
- Mfr. Part No.:
- BC549B A1
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.1 x 4.1 x 4.7mm |
Maximum Operating Temperature | +150 °C |