Panasonic DSA2002R0L PNP Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B

  • RS Stock No. 168-3508
  • Mfr. Part No. DSA2002R0L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal PNP Transistors, Panasonic

Bipolar Transistors, Panasonic

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Package Type Mini3 G3 B B
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Minimum DC Current Gain 120
Transistor Configuration Single
Maximum Collector Base Voltage -60 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 130 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Base Emitter Saturation Voltage -1.5 V
Width 1.5mm
Height 1.1mm
Dimensions 2.9 x 1.5 x 1.1mm
Maximum Collector Emitter Saturation Voltage -0.6 V
Maximum Operating Temperature +150 °C
Length 2.9mm
Discontinued product