- RS Stock No.:
- 168-2095
- Mfr. Part No.:
- DTC143ZETL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2095
- Mfr. Part No.:
- DTC143ZETL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
DTC143ZE is a digital transistor suitable for inverter, interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Package Type | SOT-416 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Single |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.7 x 0.9 x 0.7mm |
Maximum Operating Temperature | +150 °C |