- RS Stock No.:
- 166-1525
- Mfr. Part No.:
- BFG35,115
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 166-1525
- Mfr. Part No.:
- BFG35,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
RF Bipolar Transistors, NXP
Bipolar Transistors, NXP
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 18 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 25 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 4000 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Dimensions | 1.7 x 6.7 x 3.7mm |
Maximum Operating Temperature | +175 °C |