ON Semi Transistor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 50 V
Package Type TO-92
Mounting Type Through Hole
Maximum Power Dissipation 250 mW
Minimum DC Current Gain 40
Transistor Configuration Single
Maximum Collector Base Voltage -60 V
Maximum Emitter Base Voltage -5 V
Maximum Operating Frequency 1 MHz
Pin Count 3
Number of Elements per Chip 1
Width 3.86mm
Dimensions 4.58 x 3.86 x 4.58mm
Maximum Operating Temperature +150 °C
Maximum Collector Emitter Saturation Voltage -0.3 V
Height 4.58mm
Length 4.58mm
Discontinued product