- RS Stock No.:
- 752-7903
- Mfr. Part No.:
- BC817K40WH6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 752-7903
- Mfr. Part No.:
- BC817K40WH6327XTSA1
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 170 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.8mm |