- RS Stock No.:
- 166-0846
- Mfr. Part No.:
- BFQ19SH6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0846
- Mfr. Part No.:
- BFQ19SH6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 75 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 3 V |
Maximum Operating Frequency | 1.5 GHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.5 x 4.5 x 2.5mm |