RS PRO Blue PP Twinwall Storage Bin, 100mm x 100mm x 225mm

  • RS Stock No. 617-3249
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Polypropylene Twinwall

Ideal for storing products on shelving etc.
Wipe clean surfaces (inside & out)
Oil, chemical, grease and moisture resistant
Manufactured from twinwall fluted polypropylene
Supplied flat, easily folded assembly
All 100mm in height

//media.rs-online.com/t_line/L228104-01.gif
Specifications
Attribute Value
Height 100mm
Width 100mm
Depth 225mm
Colour Blue
Material PP Twinwall
11 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 25
MYR 162.67
Box(es)
Per Box
Per unit*
1 +
MYR162.67
MYR6.507
*price indicative
Related Products
Botts drawer organiser for the Cubio range is ...
Description:
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts. Easily repositioned securing clipsDurable galvanised steel ...
A range of polypropylene shelf bins with large ...
Description:
A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre ...
Manufactured from rigid styrene allows the bins to ...
Description:
Manufactured from rigid styrene allows the bins to be stacked on top of each otherBins can be interlocked on three sides and can easily be assembled into a free standing storage structureIdeal for building a floor standing small part storage ...
Grab ledge for use independently or in conjunction ...
Description:
Grab ledge for use independently or in conjunction with the grab containers GB (available seperately)Products can be easily identified and can be picked up safely and quickly with a sweeping action2 size options available.