- RS Stock No.:
- 469-6728
- Manufacturer:
- RS PRO
670 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR10.18
Units | Per Unit | Per Pack* |
10 - 40 | MYR10.18 | MYR101.80 |
50 + | MYR8.377 | MYR83.77 |
*price indicative |
- RS Stock No.:
- 469-6728
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Standard Colour Semi-Open Fronted Storage Bins
From RS Pro range of high-quality plastic storage bins made from robust polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked on top of one another to provide both a space saving solution to your storage needs and ease of handling. The front of the bin is open to allow easy access to the contents. Moulded recesses on the front of the bin allow the insertion of index cards or labels for easy identification of contents. The colour coding of the bins helps with identification and facilitates easier and more efficient organisation.
What is a Storage Bin?
A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be used on their own, placed on shelves or stacked on top of one another. They can also be used with louvred panels or cabinets to form part of a larger storage system.
Where can these bins be used?
Bins are used in a wide range of industries as well as in the home to provide a clutter-free and functional way of storing and organising components and household items. These plastic storage bins are commonly used in modern warehouses and manufacturing as parts bins where they are mounted on louvred panels or in racking systems. The use of an effective storage system helps to improve both workflow and efficiency. Plastic storage boxes can also be used in hospitals, workshops, offices, laboratories and garages
What is Polypropylene?
These plastic bins are made from polypropylene which is a type of thermoplastic. Polypropylene is tough, lightweight and has excellent stiffness and impact strength. This thermoplastic also has good fatigue resistance which means it will retain shape after a lot of bending and flexing. Polypropylene also has excellent chemical resistance.
Features and Benefits
The RS PRO Plastic Storage Bins are availabe in different colours and sizes:
Strong and heavy-duty design with reinforced base, sides and stacking rim
Made from injection moulded robust polypropylene which is both durable and resistant to most industrial solvents
Polypropylene can withstand a temperature range from -15 °C to +50 °C. However, this is dependant upon use or application and may not apply when the storage bin is under load or stress
Non-toxic
The inside faces of the plastic storage container are smooth, clean and hygienic and prevent the build-up of substances such as grease. These storage bins are also easy to clean
Moulded in index card slot on the front of the storage bin is provided for product identification
Made from injection moulded robust polypropylene which is both durable and resistant to most industrial solvents
Polypropylene can withstand a temperature range from -15 °C to +50 °C. However, this is dependant upon use or application and may not apply when the storage bin is under load or stress
Non-toxic
The inside faces of the plastic storage container are smooth, clean and hygienic and prevent the build-up of substances such as grease. These storage bins are also easy to clean
Moulded in index card slot on the front of the storage bin is provided for product identification
Container Stacking Loads
Please note that when stacking these bins that the entire stack load is dispersed onto the bin at the bottom therefore neither the individual load or the total load of the stacked containers (up to the maximum stack height) should exceed the maximum stack load. Please see datasheet for stacking load information
Storage Bin systems
These plastic storage bins can be used separately, mounted on louvred panels or stored in cabinets and open racked shelving to form a larger storage system. The following storage systems are available from RS Pro
Louvred Panel Systems
A louvred panel system is designed for holding plastic bins and is an alternative to shelving. The storage bins are simply hung on to the slots on the panel. The use of these panels maximises storage space.
The maximum weight these bins will take when fixed to a wall-mounted louvred panel are as listed below.
Size 1 = 8 kg.
Size 2 = 8 kg.
Size 3 = 20 kg.
Size 4 = 24 kg.
Size 5 = 30 kg.
Size 6 = 40 kg.
Size 7 = 28 kg.
Size 2 = 8 kg.
Size 3 = 20 kg.
Size 4 = 24 kg.
Size 5 = 30 kg.
Size 6 = 40 kg.
Size 7 = 28 kg.
Lockable Storage Cabinets
These cabinets are made from steel and have adjustable shelves and secure key operated locking doors. See stock number 424-5443 typically
Shelving Bays
These are open shelving units allowing easy access to your storage bins. See stock number 771-9180 typically
Container Trolleys
These trolleys provide a mobile storage system for your storage bins. Louvres at the back of the trolley allow the bins to be hung in place. See stock number 134-229
.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | PP |
Overall Height | 50mm |
Overall Width | 100mm |
Overall Depth | 90mm |
Colour | Orange |
Compatible Bin Size | 1 |