- RS Stock No.:
- 888-4645
- Mfr. Part No.:
- BU-P3750-5
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4645
- Mfr. Part No.:
- BU-P3750-5
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Binding Post
Binding posts designed to mount in panels between 1.77-6.35mm thick, and accepts standard 4mm banana plugs, spade lugs & bare wire.
Constructed from a copper or gold plated tellurium copper body with a polycarbonate insulator
Suitable for hands free testing up to 2500VRMS
Suitable for hands free testing up to 2500VRMS
Push and Binding Posts
Specifications
Attribute | Value |
---|---|
Colour | Green |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 15A |
Voltage Rating | 2500V ac |
Gender | Female |
Height Above Panel | 24.89mm |
Maximum Panel Thickness | 6.35mm |
Hole Diameter | 9.53mm |