RS PRO Holder Bin Lids & Bin Dividers for use with 66501
- RS Stock No.:
- 802-747
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 200 units)*
MYR418.88
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR418.88 | MYR2.094 |
*price indicative
- RS Stock No.:
- 802-747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Bin Lids & Bin Dividers | |
| For Use With | 66501 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Height | 30mm | |
| Width | 75mm | |
| Standards/Approvals | Reach | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Bin Lids & Bin Dividers | ||
For Use With 66501 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Height 30mm | ||
Width 75mm | ||
Standards/Approvals Reach | ||
Series RS PRO | ||
- COO (Country of Origin):
- SE
The RS PRO Shelf storage bin label holder facilitates efficient organisation of storage systems, ensuring labels remain visible for quick identification of contents. It is designed for easy insertion and replacement of labels.
Made from durable, long-lasting PVC plastic for enhanced reliability
Simplifies label management by allowing easy insertion or replacement
Compatible with a variety of shelf bin sizes for versatile use
Dimensions of 75mm x 30mm ensure clarity and ease of reading
Related links
- RS PRO Stop Bin Lids & Bin Dividers for use with 66501
- RS PRO Front-to-Back Bin Divider for use with Size 4 Shelf Bin, Size 1
- RS PRO Bin Divider for use with 066509/066515/ 066518
- RS PRO Bin Divider for use with 066504/066508/ 066514/066517
- RS PRO Bin Divider for use with 066503/066507/ 066512/066512
- RS PRO Front-to-Back Bin Divider for use with 234 x 140 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 234 x 90 mm Shelf Bin

