RS PRO Bin Divider for use with 066501/066505/ 066510
- RS Stock No.:
- 802-740
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
MYR435.77
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR435.77 | MYR4.358 |
*price indicative
- RS Stock No.:
- 802-740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Divider | |
| For Use With | 066501/066505/ 066510 | |
| Colour | Transparent | |
| Material | Anti Impact | |
| Height | 95mm | |
| Width | 90mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Divider | ||
For Use With 066501/066505/ 066510 | ||
Colour Transparent | ||
Material Anti Impact | ||
Height 95mm | ||
Width 90mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- SE
The RS PRO Shelf storage bin divider is an essential accessory designed to optimise your storage solutions. Its primary function is to create organised compartments within bins, promoting efficient sorting and easy access to tools and supplies.
Made from high-quality, impact-resistant materials for durability and long-lasting use
Facilitates the separation of items, reducing clutter and enhancing workflow
Specifically designed for use with RS Pro shelf storage bins
Enables easy sorting and access to parts, tools, and supplies for improved efficiency
Related links
- RS PRO Bin Divider for use with 066509/066515/ 066518
- RS PRO Bin Divider for use with 066503/066507/ 066512/066512
- RS PRO Bin Divider for use with 066502/066506/ 066511
- RS PRO Bin Divider for use with 066504/066508/ 066514/066517
- RS PRO Front-to-Back Bin Divider for use with 234 x 90 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 234 x 140 mm Shelf Bin
- RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin

