Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-813
- Mfr. Part No.:
- 43020721.51
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR372.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.57 |
*price indicative
- RS Stock No.:
- 663-813
- Mfr. Part No.:
- 43020721.51
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider Panel | |
| Product Type | Divider Set | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Height | 1mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider Panel | ||
Product Type Divider Set | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Height 1mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise storage efficiency in 100/125mm high drawers, making it an essential addition to your organisational toolkit. Constructed from robust galvanised steel, this kit features both front-to-back main dividers and adjustable position sub dividers, offering unparalleled versatility. The well-crafted compartments ensure your items are neatly stored and easily accessible, while the silver finish adds a sleek touch to any cabinet décor. With dimensions of 650mm by 650mm, it fits perfectly in standard drawer sizes, enhancing functionality without compromising on style. Whether for home or commercial use, this divider kit streamlines your space with practicality and elegance.
Adjustable position sub dividers provide flexibility for varied item sizes
Made from durable galvanised steel for long-lasting performance
Designed for use in 100/125mm high drawers, ensuring compatibility with standard drawer configurations
Elegant silver finish enhances overall aesthetic of stored items
Offers 12 compartments for organised storage and easy access to contents
Front-to-back main dividers help maintain order and prevent items from shifting
Compact design with dimensions of 650mm x 650mm optimises drawer space
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Treston Divider Panel Drawer Divider for use with Bin
- Bott Divider Bin Divider for use with Bottbox
- Bott Front-to-Back Divider Set for use with 525 W x 525 D Cubio Cabinet, 100 mm Drawer
- Bott Front-to-Back Divider Set for use with 100 mm Drawer, 525 W x 650 D Cubio Cabinet
- Bott Front-to-Back Divider Set for use with 525 W x 650 D Cubio Cabinet, 100 mm Drawer
- Bott Front-to-Back Divider Set for use with 100 mm Drawer, 525 W x 525 D Cubio Cabinet
- Bosch Rexroth Cover Plate Divider Set
