RIGOL Software License for Use with Rigol DP700 Series DC power supplies
- RS Stock No.:
- 781-416
- Mfr. Part No.:
- HIRES-DP700
- Manufacturer:
- RIGOL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR308.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.50 |
*price indicative
- RS Stock No.:
- 781-416
- Mfr. Part No.:
- HIRES-DP700
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Power Supply Accessory | |
| Accessory Type | Software License | |
| For Use With | Rigol DP700 Series DC power supplies | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Power Supply Accessory | ||
Accessory Type Software License | ||
For Use With Rigol DP700 Series DC power supplies | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Software License for Use with Rigol DP700 Series DC power supplies
- RIGOL Software License for Use with DP700 Series Power Supplies
- RIGOL Software License for Use with DP800 Series Power Supplies
- RIGOL Rack Mounting Kit for Use with DP700 Series Power Supplies
- RIGOL Software License for Use with DP800 Series
- RIGOL Power Supply Accessory for Use with DP932U and DP932E power supplies
- EA Elektro-Automatik Software License for Use with ELR 9000 PS 9000 1U/2U/3U PS 5000, EL
- EA Elektro-Automatik Software License for Use with PSI 9000 2U/3U PS 9000 1U/2U/3U EL 9000 B, PS
