ELC Analogue Bench Power Supply 30W, 1 Output 0 → 30V 1 A, 1.25 A, 1.5 A

  • RS Stock No. 845-6751
  • Mfr. Part No. ALF2401
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

ELC ALF2401 Switching Regulated Power Supply 30W 24V 1.25A

ELC switching regulated power supplies offer the advantages of very high efficiency, much reduced heat and small size.

ON/OFF toggle switch
Power-on indicator
Output ripple <3 mV rms
Output voltage adjustable from 20V to 30V
Protected against short circuit
Resistant to shock
Dimensions 106 x 95 x 59 mm
Weight 230g

Supplied with

EU plug and UK plug adapter

ELC

Specifications
Attribute Value
Output Voltage 20 → 30V
Output Current 1 A, 1.25 A, 1.5 A
Number of Outputs 1
Type Analogue
Power Rating 30W
Supply Voltage 264V ac
Input Connector IEC 320
Output Connector 4 mm Safety Socket
1 Within 4 working day(s) (Global stock)
19 Within 4 working day(s) (Global stock)
Price Each
MYR 310.30
units
Per unit
1 +
MYR310.30
Related Products
The two-channel R&S®HMC8042 delivers a maximum of 5A ...
Description:
The two-channel R&S®HMC8042 delivers a maximum of 5A channel. The two-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and ...
Still just as robust as before, these up-to-date ...
Description:
Still just as robust as before, these up-to-date models are lighter and cheaper.3-digit digital display, red current LED and green voltage LED.Linear technology: stability, low noise.Electronic protection against short-circuits, overloads and overheating.Small and light.Toroidal transformers: low emissions and no ...
Separate 3 digit 14mm voltage and current metersConstant ...
Description:
Separate 3 digit 14mm voltage and current metersConstant voltage or constant current operationNew safety terminals accept fixed shroud 4mm plugs plus forks and wiresDC output switch enables voltage/current setup with load disconnectedLow ripple and noiseSupplied with mains lead and instructions. ...
Keysight N5700 Series system DC power supplies provide ...
Description:
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V ...