- RS Stock No.:
- 805-2447
- Mfr. Part No.:
- EA-PS 5200-02 A
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 805-2447
- Mfr. Part No.:
- EA-PS 5200-02 A
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 160W with 1 channel. The power supply's an output voltage rating ranging between 0V to 200V and the current rating is 2A. It switches off the output as soon as the 0 to 110% adjustable threshold of nominal current is reached and protects the consumer from developing a defect due to overcurrent and prevents damage. It ensures galvanic separation of the outputs from the mains.
Supplied with:
Power cord, user manual (English/German).
Supplied with:
Power cord, user manual (English/German).
Features and Benefits
Micro-processor controlled, 16-bit resolution
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible auto-ranging output, constant U, I, P
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible auto-ranging output, constant U, I, P
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320-C14
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 200V |
Output Current | 2A |
Power Rating | 160W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |