ELC Analogue Bench Power Supply 300W, 1 Output 10 → 15V 25A

  • RS Stock No. 606-1449
  • Mfr. Part No. ALF1225
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): FR
Specifications
Attribute Value
Output Voltage 10 → 15V
Output Current 25A
Number of Outputs 1
Type Analogue
Power Rating 300W
Supply Voltage 190 → 253V ac
Input Connector IEC 320
Output Connector 4 mm Safety Socket
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 1,368.95
units
Per unit
1 +
MYR1,368.95
Related Products
Single, dual or triple output modelsModels from 6V/8A ...
Description:
Single, dual or triple output modelsModels from 6V/8A up to 60V/1.5ALinear regulation - for the best performanceUltra-compact design - uses up less spaceTrue Analog controls - for ease of useS-Lock function - instantly lock settingsV-Span function - customise the voltage ...
Block BR351 Isolating transformer with controllable output voltage ...
Description:
Block BR351 Isolating transformer with controllable output voltage for use in the laboratory. Features include Rated input voltage 230 Vac. Output 0 Vac to 250 Vac, Insulation class E, Maximum ambient temperature 40°C,, Efficiency up to 93%, self-cooling. Limited short ...
B&K Precision model 1788 is a high performance, ...
Description:
B&K Precision model 1788 is a high performance, single-output programmable DC power supply with communication interface. Its combination of bench-top and system features provides versatile solutions for design and test requirements. Direct key-in entry makes voltage and current selection fast, ...
Mini cut-out power supply, also serving as a ...
Description:
Mini cut-out power supply, also serving as a 12 or 24 V lead acid battery charger.Also enables autonomous application (battery not included).Modular DIN rail power supply.Charger position and operation indicator.Protected against short circuits and polarity reversal.Output voltage adjustable from 5 ...