Gossen Metrawatt Digital Bench Power Supply 240W, 1 Output 0 → 20V 20A

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SSP Series Laboratory Power Supplies, Programmable

Very short adjustment period
Integrated sequence function to generate voltage and current flows
Auto-ranging output
Front and rear output terminals
Addressable RS232 interface / analogue interface
IEEE488 interface can be integrated as an option
Mounting kit 1 for mounting a device in a 19" rack
Mounting kit 2 for mounting two devices in a 19" rack
Jumper power cable for connecting the mains supply
Dimensions (W x H x D): 221 x 102 x 397 mm
Weight: 2.8 kg

Specifications
Attribute Value
Output Voltage 0 → 20V
Output Current 20A
Number of Outputs 1
Type Digital
Power Rating 240W
Supply Voltage 230V ac
Number of Displays 2
Input Connector IEC 320
Output Connector Screw Terminal
Minimum Temperature 0°C
Maximum Temperature +50°C
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 13,277.45
units
Per unit
1 +
MYR13,277.45
Related Products
B&K Precision model 9130B is a triple output ...
Description:
B&K Precision model 9130B is a triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The BK9130B can operate in tracking ...
Due to their high accuracy and fast load ...
Description:
Due to their high accuracy and fast load recovery time, the R&S®NGL200 power supply series is perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their ...
The EX-R series of compact mixed-mode regulated power ...
Description:
The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals. Mixed-mode regulated with linear final regulationConstant voltage or constant current with ...
A range of multiple output power supplies that ...
Description:
A range of multiple output power supplies that provide exceptional performance in a small package. Linear power supplyDual or triple output10-turn voltage and current controlLow noise and excellent regulationAuto-tracking permits equal or proportional voltage sharing and allows control of output ...