- RS Stock No.:
- 493-8016
- Mfr. Part No.:
- EA-PS 3065-03 B
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 493-8016
- Mfr. Part No.:
- EA-PS 3065-03 B
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA-PS 3000 series
Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 115 V ac, 230V ac |
Output Voltage | 0 → 65V |
Output Current | 3A |
Power Rating | 160W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |