ELC Digital Bench Power Supply 48W, 3 Output -15 → 15V 1 A, 3 A, 200 mA

  • RS Stock No. 334-1865
  • Mfr. Part No. AL991S
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

AL 991S Software programmable power supply

Compact, three-output power supply with 3-digit LED digital voltage display.
Three tracks available simultaneously with a single control.
A variable symmetrical output from 0 → ±15 V to power operational amplifier assemblies.
A variable output from 2 → 5.5 V for latest-generation components and TTL circuits.
Variable output from -15 V → +15 V for component characterisation.
Single digital control for the three tracks with saved settings.
LG 991S software supplied for virtual display of three-output power supply and to manage the automated control sequence, with the option of varying the output voltage according to a sine, triangle or square function.
Protection against short-circuits.
LABVIEW interface provided.

Standards

EN 61010-1, cat. II and EN 50082-1, EN 55011

Supplied with

EU plug and UK plug adapter

Specifications
Attribute Value
Output Voltage -15 → 15V
Output Current 1 A, 3 A, 200 mA
Number of Outputs 3
Type Digital
Power Rating 48W
Supply Voltage 198 → 264V ac
Number of Displays 1
Input Connector Schuko Plug
Output Connector 4 mm Safety Socket
Minimum Temperature +5°C
Maximum Temperature +40°C
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 1,482.86
units
Per unit
1 +
MYR1,482.86
Related Products
Keysight E3631A, E3632A, E3633A & E3634A basic programmable ...
Description:
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and ...
RS Pro RPE Series is a range of ...
Description:
RS Pro RPE Series is a range of cutting edge, economical linear DC power supplies. It offers output power from 192 to 217 watts, depending on choice of model. Series features include high resolution, low noise, reliability and compact size. ...
The EX-R series of compact mixed-mode regulated power ...
Description:
The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals. Mixed-mode regulated with linear final regulationConstant voltage or constant current with ...
This dual output power pack offers two fully ...
Description:
This dual output power pack offers two fully isolated units each having separate output terminals and an independent control for range selection5, 12, or 15Vdc. may be obtained on both outputs simultaneouslyFeatures short circuit protection and a current limitVisual indication ...