- RS Stock No.:
- 257-6953
- Mfr. Part No.:
- KAT5
- Manufacturer:
- Kert
Discontinued product
- RS Stock No.:
- 257-6953
- Mfr. Part No.:
- KAT5
- Manufacturer:
- Kert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Kert Stabilised Power Supply
The Kert analogue stabilised power supply has 1 fixed output. The output voltage rating ranges between 12V and 13.8V and the current ranges between 4A and 5A. The power supply features an output voltage adjustment button and a digital readout for excellent performance and highly reliable operation.
Note:
Supplied with a European plug.
Note:
Supplied with a European plug.
Features and Benefits
Fan for cooling
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 30mV
Overload protection
Reverse polarity protection
Short circuit protection
Thermal protection
LED indication in fault output
Filter circuits to ensure excellent operation and reliability
Banana female output connectors
Ripple voltage is 30mV
Applications
Production testing
QA verifications
R&D design verification
QA verifications
R&D design verification
Certifications
Directive 2014/30/UE
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Directive 2014/35/UE
EN 55014
EN 60950-1
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-4
EN 61000-4-5
IP20 rated
CE certified
Specifications
Attribute | Value |
---|---|
Series | KAT5 |
Model Number | KAT5 |
Number of Outputs | 1 |
Supply Voltage | 230V ac |
Output Voltage | 12 V, 13.8V |
Output Current | 4 A, 5A |
Number of Displays | 0 |
Type | Analogue |
Bench Power Supply Type | Stabilised Power Supply |
Digital/Analogue | Analogue |
Output Connector | Binding Post Terminal |
Input Connector | Schuko Plug |
Minimum Temperature | -10°C |
Maximum Temperature | +40°C |