Keithley Digital Bench Power Supply 375W, 3 Output 0 → 30V 4 A, 6 A

  • RS Stock No. 176-6014
  • Mfr. Part No. 2230G-30-6
  • Manufacturer Keithley
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Keithley Power Supply

The Keighley 2230G-3 series 375W digital bench power supply has three channels. CH1 and CH2 channel have an output voltage rating of 30V and a current rating of 6A. CH3 channel has output voltage rating of 5V and current rating of 3A. This is well equipped with many features for efficient supply and measurement applications. It has multiple interfacing options such as RS-232, USB and GPIB. All the channels are independently controlled and isolated to power a wide range of setups.

Features and Benefits

• Compact size
• Overvoltage and overcurrent protection
• Very efficient space saver
• High basic accuracy of 0.003% for voltage and 0.1% for current
• Low noise
• High-resolution of 1mV for voltage and 1mA for current
• Over temperature protection
• Remote sensing for each channel
• Intuitive on-screen menu
• Rack-mountable
• Easy power and I/O connection

Applications

• LED drivers
• High power circuits
• Power ICs
• Automotive circuits

Specifications
Attribute Value
Output Voltage 0 → 30V
Output Current 4 A, 6 A
Number of Outputs 3
Type Digital
Power Rating 375W
Supply Voltage 110 V ac, 220 V ac
Number of Displays 2
Input Connector 3-Pin Socket (Power Cord)
Output Connector USB
Minimum Temperature 0°C
Maximum Temperature +40°C
Temporarily out of stock - back order for despatch 21/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 8,648.43
units
Per unit
1 +
MYR8,648.43
Related Products
Single, dual or triple output modelsModels from 6V/8A ...
Description:
Single, dual or triple output modelsModels from 6V/8A up to 60V/1.5ALinear regulation - for the best performanceUltra-compact design - uses up less spaceTrue Analog controls - for ease of useS-Lock function - instantly lock settingsV-Span function - customise the voltage ...
Still just as robust as before, these up-to-date ...
Description:
Still just as robust as before, these up-to-date models are lighter and cheaper.3-digit digital display, red current LED and green voltage LED.Linear technology: stability, low noise.Electronic protection against short-circuits, overloads and overheating.Small and light.Toroidal transformers: low emissions and no ...
30W to 130W Linear, Single, Dual & Triple ...
Description:
30W to 130W Linear, Single, Dual & Triple Output. Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3ASingle, dual or triple outputs, 30V/2AIndependent digital voltage and current meters for each output with 4 digit resolutionSwitchable local or remote sensingConstant voltage or constant current ...
U8030 Series basic DC power supplies offer a ...
Description:
U8030 Series basic DC power supplies offer a solid and reliable performance of up to 375W at three outputs. The analog front panel programming feature facilitates preset output sequences, requiring minimal programming skill. With simple knob and and intuitive keypad ...