Ergodyne Black Back Support Belt Spandex, 38 to 42 in
- RS Stock No.:
- 277-098
- Mfr. Part No.:
- 11285
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
MYR301.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR301.65 |
*price indicative
- RS Stock No.:
- 277-098
- Mfr. Part No.:
- 11285
- Manufacturer:
- Ergodyne
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
| Brand | Ergodyne | |
| Waist Size | 38 to 42 in | |
| Product Type | Back Support Belt | |
| Closure Type | Hook & Loop | |
| Colour | Black | |
| Material | Spandex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Waist Size 38 to 42 in | ||
Product Type Back Support Belt | ||
Closure Type Hook & Loop | ||
Colour Black | ||
Material Spandex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne ProFlex 2000SF 840D Spandex Back Support Brace with Sticky Fingers offers firm stabilizing support with a v-shaped design. It features an 840D spandex body with mesh on the backside for airflow. The Sticky Fingers stays provide a firm continuous support with enhanced gripping properties to keep the support in place and prevent riding up. The polypropylene stays are non-conductive and ensure long-lasting integrity.
Closure Hook and Loop
Construction Adjustable Detachable Suspender Straps
Level of Support Firm
Materials Spandex
Product Features Machine Washable Non-Slip
Related links
- Ergodyne Black Back Support Belt Spandex, 34 to 38 in
- Ergodyne Black Back Support Belt Spandex, 42 to 46 in
- Ergodyne Black Back Support Belt Spandex, 25 to 30 in
- Ergodyne Black Back Support Belt Spandex, Elastic
- Ergodyne Black Back Support Belt Spandex, 52 to 58 in
- Ergodyne Black Back Support Belt Spandex, 25 in
- Ergodyne Black Back Support Belt Spandex, 46 to 52 in
- Ergodyne Black Back Support Belt Spandex, 30 to 34 in