- RS Stock No.:
- 162-8738
- Mfr. Part No.:
- STA33311
- Manufacturer:
- Stanley FatMax
- RS Stock No.:
- 162-8738
- Mfr. Part No.:
- STA33311
- Manufacturer:
- Stanley FatMax
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Replacement Belts for Electric Belt Sander
For use with 13mm electric belt sanders from Black and Decker these are flexible and long lasting aluminium oxide belts. Excellent for sanding and shaping, filing and sharpening & also for removing rust.
13 mm width
451 mm length
Options from 40 to 120 grit
Ideal for: hard wood, soft wood, non-ferrous metals, steel, rust, paint, ceramic tiles, plaster, brick, plastic materials.
451 mm length
Options from 40 to 120 grit
Ideal for: hard wood, soft wood, non-ferrous metals, steel, rust, paint, ceramic tiles, plaster, brick, plastic materials.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |