OPTIBELT Timing Belt Pulley Steel 100 mm 12.7 mm Pitch, 19 Tooth

Subtotal (1 unit)*

MYR105.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.63

*price indicative

RS Stock No.:
239-5219
Mfr. Part No.:
TB 19 H 100
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

19

Pitch

12.7mm

Pitch Circle Diameter

76.81mm

Flange Diameter

82.5mm

Material

Steel

Flanged

Yes

Acceptable Belt Width

100mm

Outside Diameter

75.44mm

Standards/Approvals

RoHS

Bore Type

Tapered

The Optibelt Timing belt pulley for taper bushingshas imperial profile H. It has 19 number of tooth and 12.7mm pitch.

Belt width code is 100 (25, 4 mm)

5F type

Taper bushing 1210

Material Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy