- RS Stock No.:
- 209-3788
- Mfr. Part No.:
- F3BBC 30M-CPSS-DFH
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3788
- Mfr. Part No.:
- F3BBC 30M-CPSS-DFH
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF 3-bolt bracket flanged ball bearing units, 30mm ID, 82mm length - F3BBC 30M-CPSS-DFH
Food Line Range 3-bolt bracket flanged ball bearing units by SKF consist of an insert bearing that is made from stainless steel. Food Line Range bearing units are housed in a reinforced polypropylene enclosure, making them suitable for use in wet conditions. The specifications of these 3-bolt bracket flanged ball bearing units are 82mm length, 61.1mm width and 4 mounting holes for secure mounting on machine walls or frames.
Features and Benefits
Hygienic and protective design features make them perfectly suited for food and beverage applications.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Strong and lightweight for efficient and effective use in rotating equipment.
Remains stable and hold their expected properties therefore can be used in repeated operational and washdown cycles.
Gutter seals and a back seal with high sealing properties for better bearing protection.
Chemically resistant and corrosion resistant to detergents and contaminants to ensure long-lasting use.
Insert bearings are lubricated with food-grade grease and the lubrication is made to last ensuring a relubrication-free solution.
Strong and lightweight for efficient and effective use in rotating equipment.
Remains stable and hold their expected properties therefore can be used in repeated operational and washdown cycles.
Gutter seals and a back seal with high sealing properties for better bearing protection.
Chemically resistant and corrosion resistant to detergents and contaminants to ensure long-lasting use.
Typical Applications
This 3-Bolt bracket flanged ball bearing unit has been designed by SKF to be used for food and beverage applications because of its hygienic design features. SKFs dedicated Food Line Range has specifically been designed for applications within the food and beverage industry, wet conditions and for supporting heaving loads.
Are SKF Food Line Range 3-bolt bracket flanged ball bearing units compliant?
All of the products in SKSs Food Line Range are non-standardised therefore they are not compliant with ISO Standards, North American Standards and Japanese Industrial Standards.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Stainless Steel |
Length | 82mm |
Width | 61.1mm |
Depth | 61.1mm |