- RS Stock No.:
- 747-399
- Mfr. Part No.:
- NP5/8
- Manufacturer:
- NSK-RHP
Discontinued product
- RS Stock No.:
- 747-399
- Mfr. Part No.:
- NP5/8
- Manufacturer:
- NSK-RHP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 15.87mm |
Material | Cast Iron |
Centre Height | 30.2mm |
Mount Hole Size | 10 mm |
Length | 126.5mm |
Depth | 30.5mm |
Overall Height | 57.2mm |
Mount Hole Centre-to-Centre | 100.5mm |