SKF Bearing Inserts E2.YAR 207-2F

  • RS Stock No. 797-5131
  • Mfr. Part No. E2.YAR 207-2F
  • Manufacturer SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Energy Efficient Self-Lube Bearing Inserts

YAR 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YAR 2 bearing inserts are manufactured with a ring extending both sides to help minimise contact angle between shaft and bearing face for smoother running. Two grub screws lock the inner ring to the shaft and Y-bearings are sealed with steel flingers and SKF’s ’superagriseal’s

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.

Specifications
Attribute Value
Inside Diameter 35mm
Outside Diameter 72mm
Static Load Rating 15.3kN
Dynamic Load Rating 25.5kN
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 203.04
units
Per unit
1 - 5
MYR203.04
6 - 11
MYR195.93
12 +
MYR187.20