- RS Stock No.:
- 209-3779
- Mfr. Part No.:
- F2BC 50M-TPSS
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3779
- Mfr. Part No.:
- F2BC 50M-TPSS
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SKF oval flanged ball bearing unit which is consist of an insert bearing mounted in a housing. The insert bearings is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device enabling quick and easy mounting onto the shaft.
High quality
Used for food and beverage applications
Used for food and beverage applications
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Stainless Steel |
Length | 140mm |
Width | 57.6mm |
Depth | 82mm |