Gedore Bearing Puller 1.06/21-B-HSP1

  • RS Stock No. 125-3891
  • Mfr. Part No. 1.06/21-B-HSP1
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Gedore Universal Puller Hydraulic, Rigid Legs With Leg Brake

Gedore Universal puller hydraulic, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

• Strong drop forged pattern
• Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
• Rigid legs forged from one piece
• Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
• By reversing the legs, this tool can be used as an internal or external puller
• Offers hydraulic spindle, a controlled and safe pulling action is possible at all times

Specifications
Attribute Value
Operation Hydraulic
Hydraulic Force 5t
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,098.26
units
Per unit
1 +
MYR2,098.26
Related Products
A 3 piece set designed for the safe ...
Description:
A 3 piece set designed for the safe removal of tight fitting ball bearings, bearing races, bushings and shaft seals. The internal extractor is inserted into the bearing and the spindle screwed in. The turned out shoulders will press outwards ...
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
The SKF TMBS E series of back pullers ...
Description:
The SKF TMBS E series of back pullers are easily inserted between the bearing and shoulder on the shaft. They have a spring loaded centre point allowing easier puller centring and a safety valve minimising puller overload. • TMBS 100E ...